
BQ24083DRCT | |
|---|---|
DigiKey Part Number | 296-32027-2-ND - Tape & Reel (TR) 296-32027-1-ND - Cut Tape (CT) 296-32027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24083DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24083DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹163.72800 | ₹1,637.28 |
| 25 | ₹149.47040 | ₹3,736.76 |
| 100 | ₹133.82440 | ₹13,382.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹126.36020 | ₹31,590.05 |
