
BQ24130RHLR | |
---|---|
DigiKey Part Number | 296-50942-2-ND - Tape & Reel (TR) 296-50942-1-ND - Cut Tape (CT) 296-50942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24130RHLR |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24130RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹488.07000 | ₹488.07 |
10 | ₹373.24000 | ₹3,732.40 |
25 | ₹344.48880 | ₹8,612.22 |
100 | ₹312.88840 | ₹31,288.84 |
250 | ₹297.81500 | ₹74,453.75 |
500 | ₹288.73156 | ₹1,44,365.78 |
1,000 | ₹281.25433 | ₹2,81,254.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹252.57623 | ₹7,57,728.69 |