BQ24260YFFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,811
Unit Price: ₹294.47000
Datasheet
Charger IC Lithium Ion 36-DSBGA (2.63x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24260YFFR

DigiKey Part Number
296-39919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24260YFFR
Description
IC BATT CHG LI-ION 1CELL 36DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion 36-DSBGA (2.63x2.46)
Datasheet
 Datasheet
EDA/CAD Models
BQ24260YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
3.5V
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.63x2.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,257 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50,257In Stock
Ships from Rochester Electronics, LLC