Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24278RGET

DigiKey Part Number
296-30614-2-ND - Tape & Reel (TR)
296-30614-1-ND - Cut Tape (CT)
296-30614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24278RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24278RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
3.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
10V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,206.76000₹1,206.76
10₹948.54000₹9,485.40
25₹884.07440₹22,101.86
100₹813.19690₹81,319.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹829.98160₹2,07,495.40
500₹808.64948₹4,04,324.74
750₹797.96539₹5,98,474.04
Manufacturers Standard Package

Other Suppliers on DigiKey

3,340In Stock
Ships from Rochester Electronics, LLC