
BQ24735EVM-710 | |
|---|---|
DigiKey Part Number | 296-38390-ND |
Manufacturer | |
Manufacturer Product Number | BQ24735EVM-710 |
Description | EVAL BOARD FOR BQ24735 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24735 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | BQ24735 | |
Primary Attributes | 1 ~ 4 Cells-Li-Ion, Up to 4A | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,479.34000 | ₹5,479.34 |