
BQ27441DRZT-G1B | |
|---|---|
DigiKey Part Number | 296-37272-2-ND - Tape & Reel (TR) 296-37272-1-ND - Cut Tape (CT) 296-37272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27441DRZT-G1B |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27441DRZT-G1B Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 10 | ₹240.88600 | ₹2,408.86 |
| 25 | ₹220.92520 | ₹5,523.13 |
| 100 | ₹198.98940 | ₹19,898.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹188.53392 | ₹47,133.48 |
| 500 | ₹182.23082 | ₹91,115.41 |
| 750 | ₹179.07367 | ₹1,34,305.25 |
| 1,250 | ₹175.57584 | ₹2,19,469.80 |
| 1,750 | ₹173.53097 | ₹3,03,679.20 |
| 2,500 | ₹171.56437 | ₹4,28,910.92 |











