
BQ27505YZGT-J5 | |
|---|---|
DigiKey Part Number | 296-BQ27505YZGT-J5TR-ND - Tape & Reel (TR) 296-BQ27505YZGT-J5CT-ND - Cut Tape (CT) 296-BQ27505YZGT-J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGT-J5 |
Description | IC BATT FUEL GAUGE LIION 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGT-J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹507.06976 | ₹1,26,767.44 |
| 500 | ₹492.85144 | ₹2,46,425.72 |
| 750 | ₹485.73264 | ₹3,64,299.48 |
| 1,250 | ₹477.84364 | ₹5,97,304.55 |
| 1,750 | ₹473.23312 | ₹8,28,157.96 |