
BQ296213DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296213DSGRTR-ND - Tape & Reel (TR) 296-BQ296213DSGRCT-ND - Cut Tape (CT) 296-BQ296213DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296213DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296213DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹23.29700 | ₹232.97 |
| 25 | ₹20.76200 | ₹519.05 |
| 100 | ₹17.91970 | ₹1,791.97 |
| 250 | ₹16.55728 | ₹4,139.32 |
| 500 | ₹15.74098 | ₹7,870.49 |
| 1,000 | ₹15.06818 | ₹15,068.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.23603 | ₹42,708.09 |
| 6,000 | ₹13.82880 | ₹82,972.80 |
| 9,000 | ₹13.62504 | ₹1,22,625.36 |
| 15,000 | ₹13.39921 | ₹2,00,988.15 |
| 21,000 | ₹13.26716 | ₹2,78,610.36 |
| 30,000 | ₹13.14022 | ₹3,94,206.60 |




