
BQ296215DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296215DSGTTR-ND - Tape & Reel (TR) 296-BQ296215DSGTCT-ND - Cut Tape (CT) 296-BQ296215DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296215DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296215DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹60.01160 | ₹1,500.29 |
| 100 | ₹52.88310 | ₹5,288.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹49.47060 | ₹12,367.65 |
| 500 | ₹47.41490 | ₹23,707.45 |
| 750 | ₹46.38551 | ₹34,789.13 |
| 1,250 | ₹45.24442 | ₹56,555.52 |
| 1,750 | ₹44.57805 | ₹78,011.59 |
| 2,500 | ₹43.93683 | ₹1,09,842.07 |
| 6,250 | ₹42.55588 | ₹2,65,974.25 |
| 12,500 | ₹41.72392 | ₹5,21,549.00 |