
TMUX1134PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1134PWRTR-ND - Tape & Reel (TR) 296-TMUX1134PWRCT-ND - Cut Tape (CT) 296-TMUX1134PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1134PWR |
Description | IC SWITCH SPDT X 4 4OHM 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1134PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 220MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹265.11400 | ₹2,651.14 |
| 25 | ₹243.51360 | ₹6,087.84 |
| 100 | ₹219.77920 | ₹21,977.92 |
| 250 | ₹213.14992 | ₹53,287.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹191.42035 | ₹3,82,840.70 |
| 4,000 | ₹187.61976 | ₹7,50,479.04 |









