
BQ3285ESSTR | |
|---|---|
DigiKey Part Number | BQ3285ESSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ3285ESSTR |
Description | IC RTC CLK/CALENDAR PAR 24SSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ3285ESSTR Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 4V |
Part Status Obsolete | Current - Timekeeping (Max) 300µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Memory Size 242B | Supplier Device Package 24-SSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |