
BQ500511RHAT | |
|---|---|
DigiKey Part Number | 296-43176-2-ND - Tape & Reel (TR) 296-43176-1-ND - Cut Tape (CT) 296-43176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500511RHAT |
Description | IC WIRELESS TRANSMITTER 40VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500511RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 3.45mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹701.69000 | ₹701.69 |
| 10 | ₹542.52900 | ₹5,425.29 |
| 25 | ₹502.64520 | ₹12,566.13 |
| 100 | ₹458.79200 | ₹45,879.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹437.89220 | ₹1,09,473.05 |
| 500 | ₹425.29718 | ₹2,12,648.59 |
| 750 | ₹418.98911 | ₹3,14,241.83 |
| 1,250 | ₹411.99693 | ₹5,14,996.16 |
| 1,750 | ₹407.91453 | ₹7,13,850.43 |
