
BQ501210RGCR | |
|---|---|
DigiKey Part Number | BQ501210RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ501210RGCR |
Description | WIRELESS POWER MEDIUM POWER TRAN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | BQ501210RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹650.12052 | ₹19,50,361.56 |