
BQ501210RGCT | |
|---|---|
DigiKey Part Number | 296-44606-2-ND - Tape & Reel (TR) 296-44606-1-ND - Cut Tape (CT) 296-44606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ501210RGCT |
Description | WIRELESS POWER MEDIUM POWER TRAN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | BQ501210RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,265.47000 | ₹1,265.47 |
| 10 | ₹996.99700 | ₹9,969.97 |
| 25 | ₹930.03360 | ₹23,250.84 |
| 100 | ₹856.41660 | ₹85,641.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹821.33024 | ₹2,05,332.56 |
| 500 | ₹800.18072 | ₹4,00,090.36 |
| 750 | ₹789.58859 | ₹5,92,191.44 |