
BQ51051BYFPT | |
|---|---|
DigiKey Part Number | 296-BQ51051BYFPTTR-ND - Tape & Reel (TR) 296-BQ51051BYFPTCT-ND - Cut Tape (CT) 296-BQ51051BYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51051BYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51051BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹459.41000 | ₹459.41 |
| 10 | ₹397.71800 | ₹3,977.18 |
| 25 | ₹376.17320 | ₹9,404.33 |
| 100 | ₹346.54010 | ₹34,654.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹328.77884 | ₹82,194.71 |
| 500 | ₹316.23414 | ₹1,58,117.07 |
| 750 | ₹309.23712 | ₹2,31,927.84 |
| 1,250 | ₹300.75968 | ₹3,75,949.60 |
| 1,750 | ₹295.37885 | ₹5,16,912.99 |
| 2,500 | ₹289.84350 | ₹7,24,608.75 |
