
BQ771800DPJR | |
|---|---|
DigiKey Part Number | 296-39967-2-ND - Tape & Reel (TR) 296-39967-1-ND - Cut Tape (CT) 296-39967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771800DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771800DPJR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹86.94300 | ₹869.43 |
| 25 | ₹78.68640 | ₹1,967.16 |
| 100 | ₹69.62860 | ₹6,962.86 |
| 250 | ₹65.30848 | ₹16,327.12 |
| 500 | ₹62.70300 | ₹31,351.50 |
| 1,000 | ₹61.59222 | ₹61,592.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹57.90795 | ₹1,73,723.85 |
| 6,000 | ₹56.61127 | ₹3,39,667.62 |
| 9,000 | ₹55.96192 | ₹5,03,657.28 |
| 15,000 | ₹55.24259 | ₹8,28,638.85 |