
BQ7721609PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721609PWRTR-ND - Tape & Reel (TR) 296-BQ7721609PWRCT-ND - Cut Tape (CT) 296-BQ7721609PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721609PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 24-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹330.79000 | ₹330.79 |
| 10 | ₹248.27800 | ₹2,482.78 |
| 25 | ₹227.76920 | ₹5,694.23 |
| 100 | ₹205.20960 | ₹20,520.96 |
| 250 | ₹194.44864 | ₹48,612.16 |
| 500 | ₹192.17286 | ₹96,086.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹178.23925 | ₹3,56,478.50 |
| 4,000 | ₹174.62566 | ₹6,98,502.64 |