
BUF16821EVM-USB | |
|---|---|
DigiKey Part Number | 296-45658-ND |
Manufacturer | |
Manufacturer Product Number | BUF16821EVM-USB |
Description | EVAL BOARD FOR BUF16821 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BUF16821 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | BUF16821 | |
Primary Attributes | 16 Channel LCD Gamma Buffer | |
Secondary Attributes | 2 Channel Vcom Calibrator | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,661.66000 | ₹16,661.66 |