
CC1101CC1190EMK868 | |
|---|---|
DigiKey Part Number | 296-30801-ND |
Manufacturer | |
Manufacturer Product Number | CC1101CC1190EMK868 |
Description | KIT EVAL MOD CC1101CC1190 869MHZ |
Customer Reference | |
Detailed Description | CC1101 SmartRF® Transceiver 869MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 869MHz |
Manufacturer Texas Instruments | Contents Board(s), Accessories |
Series | Utilized IC / Part CC1101 |
Packaging Box | RF Frequency 869MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, ISM | Base Product Number |





