
CC1101Q1EMK868-915 | |
|---|---|
DigiKey Part Number | CC1101Q1EMK868-915-ND |
Manufacturer | |
Manufacturer Product Number | CC1101Q1EMK868-915 |
Description | EVAL MODULE FOR CC1101 915MHZ |
Customer Reference | |
Detailed Description | CC1101 - Transceiver 868MHz ~ 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC1101 |
Packaging Box | RF Frequency 868MHz ~ 915MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 868MHz ~ 915MHz |





