
CC1310EMK-7XD-7793 | |
|---|---|
DigiKey Part Number | 296-42205-ND |
Manufacturer | |
Manufacturer Product Number | CC1310EMK-7XD-7793 |
Description | EVALUATION KIT CC1310 WIRELESS |
Customer Reference | |
Detailed Description | CC1310 SimpleLink™ Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1310 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
