
CC1310F64RSMR | |
|---|---|
DigiKey Part Number | 296-43208-2-ND - Tape & Reel (TR) 296-43208-1-ND - Cut Tape (CT) 296-43208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RSMR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.39000 | ₹555.39 |
| 10 | ₹481.30600 | ₹4,813.06 |
| 25 | ₹455.38120 | ₹11,384.53 |
| 100 | ₹419.78430 | ₹41,978.43 |
| 250 | ₹398.45588 | ₹99,613.97 |
| 500 | ₹383.39702 | ₹1,91,698.51 |
| 1,000 | ₹369.21225 | ₹3,69,212.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹333.09677 | ₹9,99,290.31 |

