IC RF TxRx + MCU Bluetooth Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1311R31T0RGZR

DigiKey Part Number
296-CC1311R31T0RGZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1311R31T0RGZR
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
14dBm
Sensitivity
-121dBm
Memory Size
352kB RAM, 40kB SRAM
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
7.4mA ~ 24.9 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹324.78452₹8,11,961.30
Manufacturers Standard Package