
CC1354R106T0RGZR | |
---|---|
DigiKey Part Number | 296-CC1354R106T0RGZRTR-ND - Tape & Reel (TR) 296-CC1354R106T0RGZRCT-ND - Cut Tape (CT) 296-CC1354R106T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1354R106T0RGZR |
Description | SIMPLELINK ARM CORTEX-M33 MULTIB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 287MHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1354R106T0RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -121dBm | |
Memory Size | 1MB Flash, 40kB ROM, 256kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA ~ 6.9mA | |
Current - Transmitting | 7.1mA ~ 25.8mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹758.73000 | ₹758.73 |
10 | ₹588.52400 | ₹5,885.24 |
25 | ₹546.03480 | ₹13,650.87 |
100 | ₹499.39320 | ₹49,939.32 |
250 | ₹477.14432 | ₹1,19,286.08 |
500 | ₹463.74104 | ₹2,31,870.52 |
1,000 | ₹452.70711 | ₹4,52,707.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹441.05910 | ₹11,02,647.75 |