ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2630F128RGZR

DigiKey Part Number
296-44949-2-ND - Tape & Reel (TR)
296-44949-1-ND - Cut Tape (CT)
296-44949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2630F128RGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2630F128RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.9mA ~ 6.1mA
Current - Transmitting
6.1mA ~ 9.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹486.30000₹486.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹298.80746₹7,47,018.65
Manufacturers Standard Package