Decoder 1 x 4:10 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4028BPW

DigiKey Part Number
296-CD4028BPW-ND
Manufacturer
Manufacturer Product Number
CD4028BPW
Description
IC DECODER 1 X 4:10 16-TSSOP
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4028BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,718
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹71.66000₹716.60
90₹57.54756₹5,179.28
180₹54.62250₹9,832.05
270₹53.16089₹14,353.44
540₹51.01589₹27,548.58
1,080₹49.25053₹53,190.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,370In Stock
Ships from Rochester Electronics, LLC