
CD4047BM96 | |
|---|---|
DigiKey Part Number | 296-31500-2-ND - Tape & Reel (TR) 296-31500-1-ND - Cut Tape (CT) 296-31500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4047BM96 |
Description | IC AMV 1-CIR 80-NS 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹45.19500 | ₹451.95 |
| 25 | ₹40.59200 | ₹1,014.80 |
| 100 | ₹35.49450 | ₹3,549.45 |
| 250 | ₹33.06612 | ₹8,266.53 |
| 500 | ₹31.59938 | ₹15,799.69 |
| 1,000 | ₹31.08126 | ₹31,081.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.11876 | ₹72,796.90 |
| 5,000 | ₹28.35110 | ₹1,41,755.50 |
| 7,500 | ₹27.96661 | ₹2,09,749.57 |
| 12,500 | ₹27.54064 | ₹3,44,258.00 |
| 17,500 | ₹27.29178 | ₹4,77,606.15 |
| 25,000 | ₹27.05249 | ₹6,76,312.25 |




