Direct
Direct
Similar
Similar

CD4070BMG4 | |
|---|---|
DigiKey Part Number | CD4070BMG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4070BMG4 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BMG4 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4070BM96 | Texas Instruments | 7,664 | 296-31517-1-ND | ₹56.71000 | Direct |
| CD4070BM | Texas Instruments | 111 | 296-14276-5-ND | ₹100.18000 | MFR Recommended |
| MC14070BDR2G | onsemi | 5,281 | MC14070BDR2GOSCT-ND | ₹48.20000 | Direct |
| HEF4070BT,653 | Nexperia USA Inc. | 0 | 1727-6414-1-ND | ₹30.24000 | Similar |
| MC14070BDG | onsemi | 1,634 | MC14070BDGOS-ND | ₹27.73436 | Similar |


