
CD4072BM96 | |
|---|---|
DigiKey Part Number | 296-31518-2-ND - Tape & Reel (TR) 296-31518-1-ND - Cut Tape (CT) 296-31518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4072BM96 |
Description | IC GATE OR 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹28.14200 | ₹281.42 |
| 25 | ₹25.04840 | ₹626.21 |
| 100 | ₹21.71230 | ₹2,171.23 |
| 250 | ₹20.11328 | ₹5,028.32 |
| 500 | ₹19.14972 | ₹9,574.86 |
| 1,000 | ₹18.39212 | ₹18,392.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.51748 | ₹43,793.70 |
| 5,000 | ₹17.01241 | ₹85,062.05 |
| 7,500 | ₹16.75956 | ₹1,25,696.70 |
| 12,500 | ₹16.47931 | ₹2,05,991.38 |
| 17,500 | ₹16.31559 | ₹2,85,522.83 |
| 25,000 | ₹16.15815 | ₹4,03,953.75 |







