
CD4077BM96 | |
|---|---|
DigiKey Part Number | 296-31521-2-ND - Tape & Reel (TR) 296-31521-1-ND - Cut Tape (CT) 296-31521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4077BM96 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹51.62500 | ₹516.25 |
| 25 | ₹46.40680 | ₹1,160.17 |
| 100 | ₹40.67570 | ₹4,067.57 |
| 250 | ₹37.94532 | ₹9,486.33 |
| 500 | ₹36.29968 | ₹18,149.84 |
| 1,000 | ₹35.92879 | ₹35,928.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹33.51565 | ₹83,789.12 |
| 5,000 | ₹32.65387 | ₹1,63,269.35 |
| 7,500 | ₹32.22223 | ₹2,41,666.73 |
| 12,500 | ₹31.74415 | ₹3,96,801.88 |
| 17,500 | ₹31.46471 | ₹5,50,632.43 |
| 25,000 | ₹31.19584 | ₹7,79,896.00 |




