MFR Recommended

CD74AC238M96G4 | |
|---|---|
DigiKey Part Number | CD74AC238M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC238M96G4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC238M96G4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC238M96 | Texas Instruments | 1,193 | 296-4239-1-ND | ₹67.09000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.88126 | ₹57,203.15 |
| 5,000 | ₹22.25188 | ₹1,11,259.40 |
| 7,500 | ₹21.93673 | ₹1,64,525.48 |
| 12,500 | ₹21.58739 | ₹2,69,842.38 |
| 17,500 | ₹21.38331 | ₹3,74,207.93 |
| 25,000 | ₹21.18707 | ₹5,29,676.75 |
