
CD74ACT139M96 | |
|---|---|
DigiKey Part Number | 296-31550-2-ND - Tape & Reel (TR) 296-31550-1-ND - Cut Tape (CT) 296-31550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT139M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹62.71400 | ₹627.14 |
| 25 | ₹56.50800 | ₹1,412.70 |
| 100 | ₹49.73340 | ₹4,973.34 |
| 250 | ₹46.49608 | ₹11,624.02 |
| 500 | ₹44.54290 | ₹22,271.45 |
| 1,000 | ₹44.48327 | ₹44,483.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.24114 | ₹1,03,102.85 |
| 5,000 | ₹40.21926 | ₹2,01,096.30 |
| 7,500 | ₹39.70755 | ₹2,97,806.62 |
| 12,500 | ₹39.14065 | ₹4,89,258.12 |
| 17,500 | ₹38.80920 | ₹6,79,161.00 |