


CD74FCT540M96 | |
|---|---|
DigiKey Part Number | 2156-CD74FCT540M96-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT540M96 |
Description | IC BUFF/LINE DRVR OCT 3ST 20SOIC |
Customer Reference | |
Detailed Description | Element Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | ₹176.12151 | ₹28,003.32 |