CD74HC164MG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₹72.70443
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹72.70443
Datasheet

Direct


onsemi
In Stock: 9,379
Unit Price: ₹35.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,82,500
Unit Price: ₹22.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 255
Unit Price: ₹28.33000
Datasheet

Similar


onsemi
In Stock: 163
Unit Price: ₹46.92000
Datasheet

Similar


onsemi
In Stock: 5,305
Unit Price: ₹37.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 579
Unit Price: ₹36.29000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC164MG4

DigiKey Part Number
CD74HC164MG4-ND
Manufacturer
Manufacturer Product Number
CD74HC164MG4
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC164MG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in INR
Tube
QuantityUnit PriceExt Price
700₹49.32461₹34,527.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.