
CD74HC4075PWR | |
|---|---|
DigiKey Part Number | 296-9228-2-ND - Tape & Reel (TR) 296-9228-1-ND - Cut Tape (CT) 296-9228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075PWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹37.08800 | ₹370.88 |
| 25 | ₹33.17440 | ₹829.36 |
| 100 | ₹28.88770 | ₹2,888.77 |
| 250 | ₹26.84504 | ₹6,711.26 |
| 500 | ₹25.61496 | ₹12,807.48 |
| 1,000 | ₹24.95055 | ₹24,950.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.76849 | ₹47,536.98 |
| 4,000 | ₹23.08264 | ₹92,330.56 |
| 6,000 | ₹22.73925 | ₹1,36,435.50 |
| 10,000 | ₹22.35868 | ₹2,23,586.80 |
| 14,000 | ₹22.13620 | ₹3,09,906.80 |
| 20,000 | ₹21.92224 | ₹4,38,444.80 |
