MFR Recommended
Similar

CD74HC4094NSRE4 | |
|---|---|
DigiKey Part Number | CD74HC4094NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4094NSRE4 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.87367 | ₹41,747.34 |
| 4,000 | ₹20.25747 | ₹81,029.88 |
| 6,000 | ₹19.94895 | ₹1,19,693.70 |
| 10,000 | ₹19.60699 | ₹1,96,069.90 |
| 14,000 | ₹19.40725 | ₹2,71,701.50 |
| 20,000 | ₹19.21505 | ₹3,84,301.00 |

