MFR Recommended
Similar
Similar



CD74HC4351M96 | |
|---|---|
DigiKey Part Number | 296-38068-2-ND - Tape & Reel (TR) 296-38068-1-ND - Cut Tape (CT) 296-38068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4351M96 |
Description | IC MUX 8:1 130OHM 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4351M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 55ns, 50ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹66.30790 | ₹1,32,615.80 |
| 4,000 | ₹64.71279 | ₹2,58,851.16 |
| 6,000 | ₹63.91333 | ₹3,83,479.98 |
| 10,000 | ₹63.02803 | ₹6,30,280.30 |
| 14,000 | ₹62.51097 | ₹8,75,153.58 |

