
CD74HCT153M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT153M96TR-ND - Tape & Reel (TR) 296-CD74HCT153M96CT-ND - Cut Tape (CT) 296-CD74HCT153M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT153M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.32400 | ₹393.24 |
| 25 | ₹35.26160 | ₹881.54 |
| 100 | ₹30.73270 | ₹3,073.27 |
| 250 | ₹28.58572 | ₹7,146.43 |
| 500 | ₹27.28858 | ₹13,644.29 |
| 1,000 | ₹26.66145 | ₹26,661.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.09499 | ₹62,737.47 |
| 5,000 | ₹24.41585 | ₹1,22,079.25 |
| 7,500 | ₹24.07566 | ₹1,80,567.45 |
| 12,500 | ₹23.69869 | ₹2,96,233.62 |
| 17,500 | ₹23.47845 | ₹4,10,872.88 |
| 25,000 | ₹23.26672 | ₹5,81,668.00 |
