
CD74HCT373E-NG | |
|---|---|
DigiKey Part Number | CD74HCT373E-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT373E-NG |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373E-NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 35ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 20 | ₹56.00500 | ₹1,120.10 |
| 40 | ₹52.13750 | ₹2,085.50 |
| 100 | ₹48.07470 | ₹4,807.47 |
| 260 | ₹44.81531 | ₹11,651.98 |
| 500 | ₹43.03702 | ₹21,518.51 |
| 1,000 | ₹41.47616 | ₹41,476.16 |