CD74HCT573EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,285
Unit Price: ₹103.44000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT573EG4

DigiKey Part Number
CD74HCT573EG4-ND
Manufacturer
Manufacturer Product Number
CD74HCT573EG4
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT573EG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
35ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,020₹34.10973₹34,791.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.