Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC341DWR

DigiKey Part Number
296-CDC341DWRTR-ND - Tape & Reel (TR)
296-CDC341DWRCT-ND - Cut Tape (CT)
296-CDC341DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC341DWR
Description
IC CLK BUFFER 1:8 80MHZ 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC341DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,928
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,500.29000₹1,500.29
10₹1,189.05300₹11,890.53
25₹1,111.29880₹27,782.47
100₹1,025.81940₹1,02,581.94
250₹985.06920₹2,46,267.30
500₹960.51096₹4,80,255.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹923.67128₹18,47,342.56
Manufacturers Standard Package

Other Suppliers on DigiKey

15,932In Stock
Ships from Rochester Electronics, LLC