
CDCLVC1104EVM | |
---|---|
DigiKey Part Number | 296-45661-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1104EVM |
Description | EVAL BOARD FOR CDCLVC1104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCLVC1104 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDCLVC1104 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15,866.71000 | ₹15,866.71 |