
CDC421A100RGET | |
|---|---|
DigiKey Part Number | 296-24584-2-ND - Tape & Reel (TR) 296-24584-1-ND - Cut Tape (CT) 296-24584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC421A100RGET |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421A100RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,770.53000 | ₹1,770.53 |
| 10 | ₹1,410.83600 | ₹14,108.36 |
| 25 | ₹1,320.93000 | ₹33,023.25 |
| 100 | ₹1,222.14370 | ₹1,22,214.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,175.04564 | ₹2,93,761.41 |
| 500 | ₹1,146.66492 | ₹5,73,332.46 |
| 750 | ₹1,132.44969 | ₹8,49,337.27 |