
CDCLVP1208RHDR | |
|---|---|
DigiKey Part Number | 296-48509-2-ND - Tape & Reel (TR) 296-48509-1-ND - Cut Tape (CT) 296-48509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208RHDR |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1208RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹972.86000 | ₹972.86 |
| 10 | ₹760.30500 | ₹7,603.05 |
| 25 | ₹707.09520 | ₹17,677.38 |
| 100 | ₹648.63980 | ₹64,863.98 |
| 250 | ₹620.77160 | ₹1,55,192.90 |
| 500 | ₹603.97014 | ₹3,01,985.07 |
| 1,000 | ₹590.14601 | ₹5,90,146.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹573.07557 | ₹17,19,226.71 |