Memory, DDR2 IC 410MHz 1 Output 52-NFBGA (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCUA877NMKR

DigiKey Part Number
296-CDCUA877NMKRTR-ND - Tape & Reel (TR)
296-CDCUA877NMKRCT-ND - Cut Tape (CT)
296-CDCUA877NMKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCUA877NMKR
Description
1.8V PHASE-LOCK LOOP CLOCK DRIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory, DDR2 IC 410MHz 1 Output 52-NFBGA (7x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
410MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-VFBGA
Supplier Device Package
52-NFBGA (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹892.72000₹892.72
10₹695.72700₹6,957.27
25₹646.37520₹16,159.38
100₹592.17840₹59,217.84
250₹566.33976₹1,41,584.94
500₹550.77026₹2,75,385.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹537.95066₹5,37,950.66
Manufacturers Standard Package