MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

CDCV304PWRG4 | |
|---|---|
DigiKey Part Number | 296-35899-2-ND - Tape & Reel (TR) 296-35899-1-ND - Cut Tape (CT) 296-35899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV304PWRG4 |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV304PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹177.77000 | ₹3,55,540.00 |
| 4,000 | ₹174.19236 | ₹6,96,769.44 |











