CSD23201W10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,918
Unit Price: ₹57.78000
Datasheet
P-Channel 12 V 2.2A (Tc) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23201W10

DigiKey Part Number
296-24258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD23201W10
Description
MOSFET P-CH 12V 2.2A 4DSBGA
Customer Reference
Detailed Description
P-Channel 12 V 2.2A (Tc) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
CSD23201W10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
82mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (1x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,55,050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,55,050In Stock
Ships from Rochester Electronics, LLC