
CSD83325L | |
|---|---|
DigiKey Part Number | 296-40009-2-ND - Tape & Reel (TR) 296-40009-1-ND - Cut Tape (CT) 296-40009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD83325L |
Description | MOSFET 2N-CH 12V 6PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.3W Surface Mount 6-PicoStar |
Datasheet | Datasheet |
EDA/CAD Models | CSD83325L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA | |
Supplier Device Package | 6-PicoStar | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹30.28500 | ₹302.85 |
| 25 | ₹27.02400 | ₹675.60 |
| 100 | ₹23.44560 | ₹2,344.56 |
| 250 | ₹21.73472 | ₹5,433.68 |
| 500 | ₹20.70592 | ₹10,352.96 |
| 1,000 | ₹19.85887 | ₹19,858.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.80835 | ₹56,425.05 |
| 6,000 | ₹18.29614 | ₹1,09,776.84 |
| 9,000 | ₹18.03967 | ₹1,62,357.03 |
| 15,000 | ₹17.75554 | ₹2,66,333.10 |
| 21,000 | ₹17.58943 | ₹3,69,378.03 |
| 30,000 | ₹17.42976 | ₹5,22,892.80 |

