Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT821CTSOC

DigiKey Part Number
296-CY74FCT821CTSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT821CTSOC
Description
IC FF D-TYPE SGL 10-BIT 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT821CTSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,808 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹145.37000₹145.37
10₹106.04600₹1,060.46
25₹96.27960₹2,406.99
100₹85.53540₹8,553.54
250₹80.41580₹20,103.95
500₹77.32948₹38,664.74
1,000₹74.79015₹74,790.15
2,500₹72.10844₹1,80,271.10
5,000₹70.49185₹3,52,459.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,808In Stock
Ships from Rochester Electronics, LLC