
CY74FCT821CTSOC | |
|---|---|
DigiKey Part Number | 296-CY74FCT821CTSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT821CTSOC |
Description | IC FF D-TYPE SGL 10-BIT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT821CTSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 5V, 300pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹106.04600 | ₹1,060.46 |
| 25 | ₹96.27960 | ₹2,406.99 |
| 100 | ₹85.53540 | ₹8,553.54 |
| 250 | ₹80.41580 | ₹20,103.95 |
| 500 | ₹77.32948 | ₹38,664.74 |
| 1,000 | ₹74.79015 | ₹74,790.15 |
| 2,500 | ₹72.10844 | ₹1,80,271.10 |
| 5,000 | ₹70.49185 | ₹3,52,459.25 |